Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-15W
Order Code1653918
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
Technical Datasheet
486 In Stock
1,000 more incoming. You can reserve stock now
486 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.470 (CNY96.5811) |
| 5+ | CNY82.030 (CNY92.6939) |
| 10+ | CNY78.520 (CNY88.7276) |
| 25+ | CNY74.050 (CNY83.6765) |
| 50+ | CNY71.230 (CNY80.4899) |
| 100+ | CNY69.440 (CNY78.4672) |
| 250+ | CNY68.180 (CNY77.0434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.47 (CNY96.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-15W
Order Code1653918
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size15
Cable Diameter Max11.61mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminum
For Use With
Circular Connectors
Cable Diameter Max
11.61mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-15W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144