Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-20W.
Order Code1654188
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.890 (CNY118.5257) |
| 10+ | CNY96.900 (CNY109.497) |
| 25+ | CNY95.380 (CNY107.7794) |
| 100+ | CNY81.230 (CNY91.7899) |
| 250+ | CNY79.610 (CNY89.9593) |
| 500+ | CNY77.990 (CNY88.1287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.89 (CNY118.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-20W.
Order Code1654188
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size20
Cable Diameter Max21.11mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithShell Size 20 Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Aluminum
For Use With
Shell Size 20 Connectors
Cable Diameter Max
21.11mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/52-1-20W.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033135