Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-19W
Order Code3595620
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.440 (CNY159.8272) |
| 10+ | CNY127.200 (CNY143.736) |
| 25+ | CNY119.230 (CNY134.7299) |
| 100+ | CNY111.630 (CNY126.1419) |
| 250+ | CNY107.260 (CNY121.2038) |
| 500+ | CNY102.760 (CNY116.1188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.44 (CNY159.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-19W
Order Code3595620
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size19
Cable Diameter Max35.56mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithMIL-DTL-38999 Series III, IV Connectors
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III, IV Connectors
Cable Diameter Max
35.56mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019854