Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/82-10N03
Order Code4698179
Product RangeM85049 Series
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.120 (CNY371.9056) |
| 5+ | CNY304.420 (CNY343.9946) |
| 10+ | CNY279.720 (CNY316.0836) |
| 25+ | CNY262.280 (CNY296.3764) |
| 50+ | CNY249.730 (CNY282.1949) |
| 100+ | CNY237.850 (CNY268.7705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY329.12 (CNY371.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/82-10N03
Order Code4698179
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size10
Cable Diameter Max8.13mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
For Use WithAmphenol AS50151, AS81703, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol AS50151, AS81703, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
8.13mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015716