Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-15W02
Order Code4632845
Product RangeMIL-85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY628.280 (CNY709.9564) |
| 5+ | CNY581.170 (CNY656.7221) |
| 10+ | CNY534.060 (CNY603.4878) |
| 25+ | CNY500.650 (CNY565.7345) |
| 50+ | CNY476.780 (CNY538.7614) |
| 100+ | CNY454.060 (CNY513.0878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY628.28 (CNY709.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-15W02
Order Code4632845
Product RangeMIL-85049 Series
Connector Shell Size15
Cable Diameter Max11.43mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-85049 Series
For Use WithAmphenol MIL-DTL-38999 Series III & IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
11.43mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144