Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-4A
Order Code4259997
Product RangeMS Series
Technical Datasheet
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.970 (CNY45.1661) |
| 10+ | CNY36.790 (CNY41.5727) |
| 100+ | CNY33.720 (CNY38.1036) |
| 250+ | CNY31.570 (CNY35.6741) |
| 500+ | CNY30.460 (CNY34.4198) |
| 1000+ | CNY29.400 (CNY33.222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.97 (CNY45.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-4A
Order Code4259997
Product RangeMS Series
Technical Datasheet
Connector Shell Size10
Cable Diameter Max7.93mm
Strain Relief MaterialAluminium Alloy
Product RangeMS Series
For Use WithAmphenol MS-3420 Series Sleeves
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminium Alloy
For Use With
Amphenol MS-3420 Series Sleeves
Cable Diameter Max
7.93mm
Product Range
MS Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01391