Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF71B.
Order Code1462772
Product RangeRJF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY594.640 (CNY671.9432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY594.64 (CNY671.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF71B.
Order Code1462772
Product RangeRJF
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeRJF
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Product Overview
The RJ Field series Ethernet Connection System for use with harsh environment. The RJF allows to uses an Ethernet class D/Cat. 5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Bayonet coupling (audible and visual coupling signal)
- Robust metallic shells based on MIL-DTL-26482 H
- RJ45 cordset retention in the plug - 100N in the axis
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Sealed against fluids and dust (IP68)
- Compatible with cable diameter from 5.5 (0.216) to 13mm (0.512")
- 500 Minimum mating cycles
- IP68 Sealing
Applications
Robotics, Automation & Process Control, Industrial, Mining, Oil & Gas, Test & Measurement, Communications & Networking
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
RJF
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Alternatives for RJF71B.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536