Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUCOM10G+RCB
Order Code4072867
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,102.860 (CNY3,506.2318) |
| 5+ | CNY2,990.630 (CNY3,379.4119) |
| 10+ | CNY2,878.390 (CNY3,252.5807) |
| 25+ | CNY2,837.930 (CNY3,206.8609) |
| 50+ | CNY2,797.400 (CNY3,161.062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,102.86 (CNY3,506.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUCOM10G+RCB
Order Code4072867
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Connector Body MaterialBrass Body
Connector Body PlatingBlack Nickel
Contact Material-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Brass Body
Contact Material
-
IP Rating
IP67
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
Black Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034156