Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,804.780 (CNY4,299.4014) |
10+ | CNY3,544.770 (CNY4,005.5901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,804.78 (CNY4,299.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3CFTV7ZNF059
Order Code4179797
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
Contact Material-
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Contact Material
-
USB Standard
USB 3.2
No. of Positions
24 Position
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018282