Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPTC10LH01-503A1010.
Order Code2946962
Product RangePTC-10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY11.860 (CNY13.4018) |
50+ | CNY8.860 (CNY10.0118) |
250+ | CNY7.840 (CNY8.8592) |
500+ | CNY7.470 (CNY8.4411) |
1000+ | CNY7.290 (CNY8.2377) |
2000+ | CNY6.570 (CNY7.4241) |
Price for:Each
Minimum: 5
Multiple: 5
CNY59.30 (CNY67.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPTC10LH01-503A1010.
Order Code2946962
Product RangePTC-10 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Product RangePTC-10 Series
Power Rating330mW
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Height12.1mm
MSL-
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Product Range
PTC-10 Series
Trimmer Shape / Size
10 mm Round
Product Height
12.1mm
Element Material
Cermet
Potentiometer Mounting
Through Hole
Power Rating
330mW
Resistor Case / Package
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536