Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY118.080 (CNY133.4304) |
10+ | CNY100.730 (CNY113.8249) |
25+ | CNY94.360 (CNY106.6268) |
50+ | CNY89.900 (CNY101.587) |
100+ | CNY80.970 (CNY91.4961) |
250+ | CNY73.360 (CNY82.8968) |
500+ | CNY71.890 (CNY81.2357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.08 (CNY133.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6925-EE
Order Code4065041
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeRG174, RG174LL, RG188, RG316, LMR-100A, Belden 7805A, 8216, 83269, 83284, 84316
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
RG174, RG174LL, RG188, RG316, LMR-100A, Belden 7805A, 8216, 83269, 83284, 84316
Product Range
-
Connector Type
BNC Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014098