Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY455.380 (CNY514.5794) |
| 5+ | CNY421.220 (CNY475.9786) |
| 10+ | CNY387.060 (CNY437.3778) |
| 25+ | CNY362.800 (CNY409.964) |
| 50+ | CNY326.930 (CNY369.4309) |
| 100+ | CNY314.930 (CNY355.8709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY455.38 (CNY514.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117-012
Order Code3219354
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMP Right Angle Plug
Connector Type BSMP Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMP Right Angle Plug
Jacket Colour
-
Cable Length - Metric
305mm
Connector Type A
SMP Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058288