Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117M010
Order Code3219358
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.550 (CNY466.1815) |
| 5+ | CNY405.050 (CNY457.7065) |
| 10+ | CNY397.620 (CNY449.3106) |
| 25+ | CNY390.120 (CNY440.8356) |
| 50+ | CNY382.620 (CNY432.3606) |
| 100+ | CNY372.910 (CNY421.3883) |
| 250+ | CNY371.950 (CNY420.3035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY412.55 (CNY466.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117M010
Order Code3219358
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector90° SMP Plug to 90° SMP Plug
Cable Length - Metric100mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMP Right Angle Plug
Connector Type BSMP Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMP Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMP Plug to 90° SMP Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMP Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443