Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY507.720 (CNY573.7236) |
| 5+ | CNY469.630 (CNY530.6819) |
| 10+ | CNY431.530 (CNY487.6289) |
| 25+ | CNY404.530 (CNY457.1189) |
| 50+ | CNY385.240 (CNY435.3212) |
| 100+ | CNY368.650 (CNY416.5745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY507.72 (CNY573.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-243M200
Order Code4666922
Cable Length - Imperial6.6ft
Connector to ConnectorMini FAKRA Type A Jack to 4 x FAKRA Plug
Cable Length - Metric2m
Coaxial Cable TypeTFC 302 LL
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Impedance
50ohm
Product Range
-
Connector to Connector
Mini FAKRA Type A Jack to 4 x FAKRA Plug
Coaxial Cable Type
TFC 302 LL
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001