Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-250-006
Order Code3549588
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-250-006
Order Code3549588
Product RangeTUK SGACK902S Keystone Coupler
Connector to ConnectorBNC Plug to SMA Plug
Coaxial Cable TypeRG316DB
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
TUK SGACK902S Keystone Coupler
Coaxial Cable Type
RG316DB
Cable Length - Imperial
6"
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051