Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-288-300
Order Code3874537
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.730 (CNY267.5049) |
| 5+ | CNY222.410 (CNY251.3233) |
| 10+ | CNY208.030 (CNY235.0739) |
| 25+ | CNY198.190 (CNY223.9547) |
| 50+ | CNY189.040 (CNY213.6152) |
| 100+ | CNY182.300 (CNY205.999) |
| 250+ | CNY180.230 (CNY203.6599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.73 (CNY267.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-288-300
Order Code3874537
Technical Datasheet
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type ATNC RP Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
11.811"
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
Cable Length - Metric
300mm
Connector Type A
TNC RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134