Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.430 (CNY236.6559) |
| 10+ | CNY162.230 (CNY183.3199) |
| 25+ | CNY153.700 (CNY173.681) |
| 100+ | CNY143.210 (CNY161.8273) |
| 250+ | CNY136.420 (CNY154.1546) |
| 500+ | CNY134.050 (CNY151.4765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.43 (CNY236.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-545-024
Order Code3787373
Cable Length - Imperial24"
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG174
Connector Type B
MCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794