Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-537M100
Order Code3583393
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric
1m
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG174
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608