Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY340.080 (CNY384.2904) |
| 5+ | CNY319.000 (CNY360.470) |
| 10+ | CNY297.910 (CNY336.6383) |
| 25+ | CNY285.050 (CNY322.1065) |
| 50+ | CNY275.830 (CNY311.6879) |
| 100+ | CNY266.630 (CNY301.2919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY340.08 (CNY384.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-602-012
Order Code4691613
Technical Datasheet
Connector to Connector90° SMA Plug to 90° SMA Plug
Coaxial Cable TypeRG188
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
-
Coaxial Cable Type
RG188
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432