Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-603-006
Order Code4691616
Your Part Number
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.560 (CNY409.6928) |
| 5+ | CNY335.350 (CNY378.9455) |
| 10+ | CNY308.140 (CNY348.1982) |
| 25+ | CNY288.840 (CNY326.3892) |
| 50+ | CNY275.070 (CNY310.8291) |
| 100+ | CNY261.950 (CNY296.0035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.56 (CNY409.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-603-006
Order Code4691616
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric152mm
Coaxial Cable TypeRG188
Connector Type ASMA Right Angle Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG188
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288