Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-603-012
Order Code4691617
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.970 (CNY419.1961) |
| 5+ | CNY343.150 (CNY387.7595) |
| 10+ | CNY315.320 (CNY356.3116) |
| 25+ | CNY295.590 (CNY334.0167) |
| 50+ | CNY281.490 (CNY318.0837) |
| 100+ | CNY268.080 (CNY302.9304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.97 (CNY419.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-603-012
Order Code4691617
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG188
Connector Type ASMA Right Angle Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG188
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288