Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-603-024
Order Code4691618
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.420 (CNY436.6546) |
| 5+ | CNY357.420 (CNY403.8846) |
| 10+ | CNY328.420 (CNY371.1146) |
| 25+ | CNY307.870 (CNY347.8931) |
| 50+ | CNY293.180 (CNY331.2934) |
| 100+ | CNY279.200 (CNY315.496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.42 (CNY436.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-603-024
Order Code4691618
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG188
Connector Type ASMA Right Angle Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG188
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144