Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No112120
Order Code3861288
Your Part Number
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.010 (CNY31.6513) |
| 10+ | CNY27.460 (CNY31.0298) |
| 25+ | CNY26.980 (CNY30.4874) |
| 50+ | CNY26.430 (CNY29.8659) |
| 100+ | CNY25.120 (CNY28.3856) |
| 250+ | CNY24.980 (CNY28.2274) |
| 500+ | CNY22.920 (CNY25.8996) |
| 1000+ | CNY21.410 (CNY24.1933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.01 (CNY31.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112120
Order Code3861288
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial Cable TypeRG58C
Contact MaterialBrass
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Cable Type
RG58C
Connector Body Style
Straight Plug
Contact Material
Brass
Technical Docs (1)
Alternatives for 112120
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010455