Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-600
Order Code4067935
Product Range115 Series
Technical Datasheet
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.680 (CNY421.1284) |
| 5+ | CNY348.230 (CNY393.4999) |
| 10+ | CNY323.780 (CNY365.8714) |
| 25+ | CNY320.840 (CNY362.5492) |
| 50+ | CNY309.040 (CNY349.2152) |
| 100+ | CNY301.970 (CNY341.2261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY372.68 (CNY421.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-600
Order Code4067935
Product Range115 Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial600"
Cable Length - Metric15.2m
Coaxial Cable TypeRG58
Impedance50ohm
Jacket Colour-
Product Range115 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
15.2m
Impedance
50ohm
Product Range
115 Series
Cable Length - Imperial
600"
Coaxial Cable Type
RG58
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625957