Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No122426
Order Code2084162
Your Part Number
Technical Datasheet
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.020 (CNY46.3526) |
| 10+ | CNY35.860 (CNY40.5218) |
| 25+ | CNY34.070 (CNY38.4991) |
| 50+ | CNY32.760 (CNY37.0188) |
| 100+ | CNY31.870 (CNY36.0131) |
| 250+ | CNY30.970 (CNY34.9961) |
| 500+ | CNY27.120 (CNY30.6456) |
| 1000+ | CNY26.020 (CNY29.4026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.02 (CNY46.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122426
Order Code2084162
Technical Datasheet
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Impedance75ohm
Coaxial Cable TypeRG59
Contact MaterialBrass
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
TNC Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
RG59
Connector Mounting
Cable Mount
Connector Type
TNC Coaxial
Impedance
75ohm
Contact Material
Brass
Product Range
-
Technical Docs (1)
Alternatives for 122426
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013898