Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY112.880 (CNY127.5544) |
10+ | CNY102.710 (CNY116.0623) |
25+ | CNY96.190 (CNY108.6947) |
50+ | CNY90.630 (CNY102.4119) |
100+ | CNY90.050 (CNY101.7565) |
250+ | CNY83.900 (CNY94.807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.88 (CNY127.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135100-01-24.00
Order Code3395197
Product Range135 Series
Connector to ConnectorSMA Straight Plug to Free End
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Product Range135 Series
Technical Specifications
Connector to Connector
SMA Straight Plug to Free End
Cable Length - Imperial
24"
Product Range
135 Series
Impedance
50ohm
Cable Length - Metric
609.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422