Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.700 (CNY232.441) |
| 10+ | CNY183.220 (CNY207.0386) |
| 25+ | CNY174.590 (CNY197.2867) |
| 100+ | CNY166.170 (CNY187.7721) |
| 250+ | CNY150.580 (CNY170.1554) |
| 500+ | CNY150.310 (CNY169.8503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.70 (CNY232.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-R1-05.00
Order Code2347968
Technical Datasheet
Cable Length - Imperial5"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric127mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
5"
Cable Length - Metric
127mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526