Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135103-01-12.00
Order Code3757643
Product Range135 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.410 (CNY203.8633) |
| 10+ | CNY153.300 (CNY173.229) |
| 25+ | CNY143.700 (CNY162.381) |
| 100+ | CNY130.320 (CNY147.2616) |
| 250+ | CNY125.560 (CNY141.8828) |
| 500+ | CNY123.050 (CNY139.0465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.41 (CNY203.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-01-12.00
Order Code3757643
Product Range135 Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type B90° SMA Plug
Impedance50ohm
Jacket ColourBlack
Product Range135 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG316
Connector Type B
90° SMA Plug
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236