Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135104-02-M0.50
Order Code2490330
Your Part Number
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.350 (CNY198.1455) |
| 5+ | CNY165.160 (CNY186.6308) |
| 10+ | CNY154.910 (CNY175.0483) |
| 25+ | CNY147.610 (CNY166.7993) |
| 50+ | CNY140.320 (CNY158.5616) |
| 100+ | CNY140.300 (CNY158.539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.35 (CNY198.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135104-02-M0.50
Order Code2490330
Technical Datasheet
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG174/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
Black
Cable Length - Metric
500mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029166