Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135113-01-18.00
Order Code3594343
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY178.770 (CNY202.0101) |
10+ | CNY156.510 (CNY176.8563) |
25+ | CNY149.750 (CNY169.2175) |
50+ | CNY144.920 (CNY163.7596) |
100+ | CNY140.090 (CNY158.3017) |
250+ | CNY135.770 (CNY153.4201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.77 (CNY202.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135113-01-18.00
Order Code3594343
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to SMA Bulkhead Jack
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial18"
Cable Length - Metric458mm
Jacket Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
458mm
Product Range
TUK SGACK902S Keystone Coupler
Coaxial Cable Type
RG316
Cable Length - Imperial
18"
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237