2,425 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.390 (CNY25.3007) |
| 10+ | CNY21.950 (CNY24.8035) |
| 100+ | CNY20.660 (CNY23.3458) |
| 250+ | CNY20.570 (CNY23.2441) |
| 500+ | CNY20.480 (CNY23.1424) |
| 1000+ | CNY19.320 (CNY21.8316) |
Product Information
Product Overview
The 142138 is a RF Connector, SMB series, SMB straight PCB jack with gold-plated brass contacts and solder contact termination. Body made up of brass with gold-plated finish and PTFE insulator. The SMB interface features a snap-on coupling mechanism and is available in 50ohm configuration. SMB connector conforms to the requirements of MIL-C-39012 and the interface is in compliance with MIL-STD-348. SMB connector offer broadband performance with low reflection DC to 4GHz and utilize die-cast components on non-critical areas to provide a low-cost solution.
- Push-on coupling mechanism
- Standard polarity
- Standard thread direction
- 1000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
SMB Coaxial
Through Hole Vertical
-
Gold Plated Contacts
PCB Mount
Lead (14-Jun-2023)
Straight Jack
50ohm
Brass
4GHz
-
Technical Docs (1)
Alternatives for 142138
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate