50 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY57.660 (CNY65.1558) |
10+ | CNY53.470 (CNY60.4211) |
25+ | CNY46.530 (CNY52.5789) |
50+ | CNY44.660 (CNY50.4658) |
100+ | CNY42.790 (CNY48.3527) |
250+ | CNY40.700 (CNY45.991) |
500+ | CNY39.700 (CNY44.861) |
Product Information
Product Overview
The 172100 is a RF Connector, N-type series, N-type straight clamp plug with gold-plated brass contacts and crimp contact termination. Body made up of brass with white bronze finish and PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical. Suitable for Belden 9907, Belden B7806A, LMR-195, RG-141 and RG-303 cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
N Coaxial
Crimp
RG58, RG141
Gold Plated Contacts
Cable Mount
Straight Plug
50ohm
Brass
11GHz
-
Technical Docs (1)
Alternatives for 172100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate