Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No242102
Order Code1654646
Also Known AsSMAM-BF-NT3G-50
Technical Datasheet
1,703 In Stock
Need more?
23 Delivery in 3-4 Business Days(Shanghai stock)
1489 Delivery in 5-6 Business Days(UK stock)
191 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.240 (CNY91.8012) |
| 10+ | CNY72.040 (CNY81.4052) |
| 25+ | CNY67.470 (CNY76.2411) |
| 50+ | CNY62.520 (CNY70.6476) |
| 100+ | CNY58.330 (CNY65.9129) |
| 250+ | CNY54.680 (CNY61.7884) |
| 1000+ | CNY51.020 (CNY57.6526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.24 (CNY91.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242102
Order Code1654646
Also Known AsSMAM-BF-NT3G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 242102 is a straight SMA to BNC Coaxial Adapter with male to female connection and gold-plated phosphorous bronze contact. It features PTFE natural insulator and 4GHz maximum frequency.
- Nickel-plated brass body
Applications
Sensing & Instrumentation, Aerospace, Defence, Military, Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (14-Jun-2023)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 242102
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154