Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No242113
Order Code1704399
Also Known AsNM-SMAF-NT3G-50
Technical Datasheet
1,814 In Stock
Need more?
94 Delivery in 3-4 Business Days(Shanghai stock)
1275 Delivery in 5-6 Business Days(UK stock)
445 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY93.740 (CNY105.9262) |
10+ | CNY91.400 (CNY103.282) |
20+ | CNY89.100 (CNY100.683) |
50+ | CNY87.330 (CNY98.6829) |
100+ | CNY85.580 (CNY96.7054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.74 (CNY105.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242113
Order Code1704399
Also Known AsNM-SMAF-NT3G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 242113 is a SMA jack to N-type plug Straight Adapter with gold-plated phosphor bronze contacts. It is made of brass with nickel-plated finish and a PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- 11GHz Maximum frequency
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (14-Jun-2023)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 242113
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037966