Print Page
Image is for illustrative purposes only. Please refer to product description.
806 In Stock
Need more?
806 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY110.290 (CNY124.6277) |
10+ | CNY101.110 (CNY114.2543) |
25+ | CNY89.750 (CNY101.4175) |
50+ | CNY88.100 (CNY99.553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.29 (CNY124.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242125
Order Code2112475
Also Known AsNF-SMAF2-NT3G-50
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The 242125 is a straight N to SMA Bulkhead Adapter with female to female connection and gold-plated beryllium copper contact. It features PTFE natural insulator and red silicone rubber gasket.
- Nickel-plated brass body
Applications
Sensing & Instrumentation, Aerospace, Defence, Military, Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Connector Type
Inter Series Coaxial
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032