Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No242163
Order Code1462733
Also Known AsNF-SMAF5-NT3G-50
Technical Datasheet
920 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
419 Delivery in 5-6 Business Days(UK stock)
471 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY139.260 (CNY157.3638) |
10+ | CNY111.260 (CNY125.7238) |
25+ | CNY103.570 (CNY117.0341) |
50+ | CNY99.610 (CNY112.5593) |
100+ | CNY94.390 (CNY106.6607) |
250+ | CNY93.490 (CNY105.6437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.26 (CNY157.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242163
Order Code1462733
Also Known AsNF-SMAF5-NT3G-50
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The 242163 is a straight N to SMA Adapter with female to female connection and gold-plated phosphor bronze contact. It features PTFE natural insulator.
- 500-cycle Minimum durability
Applications
Sensing & Instrumentation, Aerospace, Defence, Military, Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 242163
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034247