Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No31-216
Order Code2396223
Your Part Number
Technical Datasheet
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.280 (CNY159.6464) |
| 10+ | CNY120.080 (CNY135.6904) |
| 25+ | CNY112.570 (CNY127.2041) |
| 100+ | CNY102.080 (CNY115.3504) |
| 250+ | CNY95.700 (CNY108.141) |
| 500+ | CNY95.430 (CNY107.8359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.28 (CNY159.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No31-216
Order Code2396223
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 31-216 is a N-type Plug to BNC Jack UG-201A/U straight RF Adapter with silver-plated beryllium copper contacts. Body made up of brass with nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- 4GHz Maximum frequency
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (25-Jun-2025)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824