Print Page
Image is for illustrative purposes only. Please refer to product description.
1,459 In Stock
Need more?
759 Next business day delivery available(Shanghai stock)
106 Delivery in 5-6 Business Days(UK stock)
594 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.670 (CNY174.7771) |
| 10+ | CNY131.450 (CNY148.5385) |
| 25+ | CNY123.210 (CNY139.2273) |
| 100+ | CNY111.740 (CNY126.2662) |
| 250+ | CNY104.750 (CNY118.3675) |
| 500+ | CNY99.760 (CNY112.7288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.67 (CNY174.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No31-224
Order Code1463086
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG108A/U
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 31-224 is a straight BNC Coaxial Plug with silver-plated brass contact. This coaxial plug is suitable for RG108A cable. It features solder coaxial termination. Outer clamp and inner solder cable attachment.
- Clamp (outer) and solder (inner) cable attachment
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG108A/U
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
500MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237