Print Page
Image is for illustrative purposes only. Please refer to product description.
11,927 In Stock
Need more?
1357 Delivery in 5-6 Business Days(UK stock)
10570 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY27.930 (CNY31.5609) |
10+ | CNY23.730 (CNY26.8149) |
25+ | CNY22.250 (CNY25.1425) |
50+ | CNY21.180 (CNY23.9334) |
100+ | CNY20.170 (CNY22.7921) |
250+ | CNY18.920 (CNY21.3796) |
500+ | CNY18.010 (CNY20.3513) |
1000+ | CNY17.150 (CNY19.3795) |
2500+ | CNY16.080 (CNY18.1704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.93 (CNY31.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No31-320-RFX
Order Code1704356
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
Product Overview
The 31-320-RFX is a BNC straight Crimp Plug for RG-58 cable. This plug has bayonet coupling mechanism, straight orientation, brass body/contact and standard polarity.
- 50Ω Impedance
- 4GHz Maximum Frequency
- Nickel-plated Body
- Gold-plated Contact
- Delrin Insulator
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 7806A, Belden 9907, LMR-195, RG58/U, RG58A/U, RG58B/U, RG141/U, RG303/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (08-Jul-2021)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268