Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.710 (CNY207.5923) |
| 10+ | CNY169.580 (CNY191.6254) |
| 25+ | CNY160.830 (CNY181.7379) |
| 100+ | CNY152.220 (CNY172.0086) |
| 250+ | CNY145.850 (CNY164.8105) |
| 500+ | CNY140.370 (CNY158.6181) |
Product Information
Product Overview
The 31-371 is a BNC straight Crimp Plug with gold-plated brass contacts, nickel-plated brass body and a PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. Designed to accommodate a large variety of RG and industry standard cables. This 50R miniature BNC connector is designed for LMR-100, M17/119-RG174, RG-174, RG-188, RG-188A and RG-316 cable.
- Standard polarity
- 5000MR Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Solder
RG174/U, RG179/U, RG187/U, RG188/U, RG316/U
Gold Plated Contacts
Cable Mount
To Be Advised
Straight Plug
50ohm
Brass
4GHz
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate