Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No031-71008-RFX
Order Code1317056
Your Part Number
Technical Datasheet
121 In Stock
Need more?
121 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.640 (CNY44.7932) |
| 10+ | CNY36.410 (CNY41.1433) |
| 25+ | CNY34.550 (CNY39.0415) |
| 50+ | CNY33.240 (CNY37.5612) |
| 100+ | CNY30.900 (CNY34.917) |
| 250+ | CNY30.080 (CNY33.9904) |
| 500+ | CNY29.250 (CNY33.0525) |
| 1000+ | CNY28.220 (CNY31.8886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.64 (CNY44.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-71008-RFX
Order Code1317056
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Impedance75ohm
Coaxial Cable TypeRG59, RG62, Belden 8241, 8263, 8279, 9209
Contact MaterialBrass
Connector MountingCable Mount
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
RG59, RG62, Belden 8241, 8263, 8279, 9209
Connector Mounting
Cable Mount
Connector Type
BNC Coaxial
Impedance
75ohm
Contact Material
Brass
Technical Docs (3)
Alternatives for 031-71008-RFX
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011716