Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No336319-12-0200
Order Code2507131
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.590 (CNY267.3467) |
| 5+ | CNY221.040 (CNY249.7752) |
| 10+ | CNY205.490 (CNY232.2037) |
| 25+ | CNY194.750 (CNY220.0675) |
| 50+ | CNY188.010 (CNY212.4513) |
| 100+ | CNY181.810 (CNY205.4453) |
| 250+ | CNY172.660 (CNY195.1058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.59 (CNY267.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336319-12-0200
Order Code2507131
Technical Datasheet
Connector to Connector90° AMC Plug to SMA Bulkhead Jack
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type ASMA Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
90° AMC Plug to SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938