Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No000-46650-51RFX
Order Code1462610
Also Known As46650-51RFX
Technical Datasheet
229 In Stock
Need more?
22 Delivery in 3-4 Business Days(Shanghai stock)
207 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.010 (CNY32.7813) |
| 10+ | CNY27.600 (CNY31.188) |
| 100+ | CNY25.770 (CNY29.1201) |
| 250+ | CNY23.990 (CNY27.1087) |
| 500+ | CNY23.610 (CNY26.6793) |
| 1000+ | CNY21.000 (CNY23.730) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.01 (CNY32.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-46650-51RFX
Order Code1462610
Also Known As46650-51RFX
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Frequency Max4GHz
Operating Frequency Max4GHz
Connector TypeBNC
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 46650-51RFX is a BNC Terminator Plug, BNC series, body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- 500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- -65 to 165°C Temperature range
Applications
Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
4GHz
Connector Type
BNC
Impedance
50ohm
SVHC
Lead (21-Jan-2025)
Operating Frequency Min
0GHz
Operating Frequency Max
4GHz
Connector Gender
Plug
Product Range
-
Technical Docs (3)
Alternatives for 000-46650-51RFX
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134