Print Page
Image is for illustrative purposes only. Please refer to product description.
1,200 In Stock
Need more?
1200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.510 (CNY33.3463) |
| 10+ | CNY23.810 (CNY26.9053) |
| 25+ | CNY21.030 (CNY23.7639) |
| 50+ | CNY19.780 (CNY22.3514) |
| 100+ | CNY18.500 (CNY20.905) |
| 500+ | CNY17.750 (CNY20.0575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.51 (CNY33.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0211-10-N01-C
Order Code4656548
Technical Datasheet
Antenna TypeWiFi / Bluetooth / M2M / IoT / ZigBee
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingSMD
Gain3.8dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
WiFi / Bluetooth / M2M / IoT / ZigBee
Frequency Max
5.825GHz
Gain
3.8dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001