Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0226-30-002-A
Order Code4692758
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.710 (CNY62.9523) |
| 5+ | CNY47.820 (CNY54.0366) |
| 10+ | CNY39.920 (CNY45.1096) |
| 50+ | CNY38.600 (CNY43.618) |
| 100+ | CNY37.280 (CNY42.1264) |
| 250+ | CNY34.770 (CNY39.2901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.71 (CNY62.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0226-30-002-A
Order Code4692758
Technical Datasheet
Antenna TypeIoT / ISM / WiFi / WLAN / ZigBee
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain3.4dB
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
IoT / ISM / WiFi / WLAN / ZigBee
Frequency Max
5.85GHz
Gain
3.4dB
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007729