Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0326-30-004-A
Order Code4692766
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.590 (CNY68.4667) |
| 5+ | CNY52.070 (CNY58.8391) |
| 10+ | CNY43.540 (CNY49.2002) |
| 50+ | CNY41.670 (CNY47.0871) |
| 100+ | CNY39.790 (CNY44.9627) |
| 250+ | CNY38.260 (CNY43.2338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.59 (CNY68.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0326-30-004-A
Order Code4692766
Technical Datasheet
Antenna Type4G / IoT / ISM / LTE / NB-IoT / WLAN
Frequency Min2.3GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain4.1dB
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
4G / IoT / ISM / LTE / NB-IoT / WLAN
Frequency Max
2.7GHz
Gain
4.1dB
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.3GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020897