Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0326-40-001-B
Order Code4692769
Your Part Number
Technical Datasheet
496 In Stock
Need more?
496 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.620 (CNY106.9206) |
| 5+ | CNY82.690 (CNY93.4397) |
| 10+ | CNY70.750 (CNY79.9475) |
| 50+ | CNY66.540 (CNY75.1902) |
| 100+ | CNY62.320 (CNY70.4216) |
| 250+ | CNY59.310 (CNY67.0203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.62 (CNY106.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0326-40-001-B
Order Code4692769
Technical Datasheet
Antenna Type4G LTE / 5G NR / IoT / ISM / NB-IoT / 5G-FRI
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain5.5dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
4G LTE / 5G NR / IoT / ISM / NB-IoT / 5G-FRI
Frequency Max
5.925GHz
Gain
5.5dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216