Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0326-41-001-A
Order Code4692770
Your Part Number
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.830 (CNY162.5279) |
| 5+ | CNY125.750 (CNY142.0975) |
| 10+ | CNY107.660 (CNY121.6558) |
| 50+ | CNY105.720 (CNY119.4636) |
| 100+ | CNY103.770 (CNY117.2601) |
| 250+ | CNY101.820 (CNY115.0566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.83 (CNY162.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0326-41-001-A
Order Code4692770
Technical Datasheet
Antenna TypeGNSS / GPS / Glonass
Frequency Min1.57542GHz
Frequency Max1.602GHz
Antenna MountingSMA Connector
Gain2.5dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / Glonass
Frequency Max
1.602GHz
Gain
2.5dBi
Input Power
2W
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.57542GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752