Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY120.030 (CNY135.6339) |
5+ | CNY105.710 (CNY119.4523) |
10+ | CNY91.380 (CNY103.2594) |
50+ | CNY89.500 (CNY101.135) |
100+ | CNY87.610 (CNY98.9993) |
250+ | CNY84.630 (CNY95.6319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.03 (CNY135.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0330-31-002-A
Order Code4692771
Technical Datasheet
Frequency Min2.3GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain0.1dB
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
4G LTE / 5G / CDMA2000 / GSM / IoT / ISM / LTE-M / NB-IoT / PCS / UMTS / W-CDMA / WWAN
Frequency Max
2.7GHz
Gain
0.1dB
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.3GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027407