Print Page
ST0428-31-501-A
RF Antenna, 4G / 5G / DSRC / IoT / ISM / LTE / NB-IoT / V2X / WWAN, 5.15 to 5.95GHz, 6.1dB, 1W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0428-31-501-A
Order Code4692777
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.490 (CNY96.6037) |
| 5+ | CNY73.860 (CNY83.4618) |
| 10+ | CNY62.220 (CNY70.3086) |
| 50+ | CNY62.110 (CNY70.1843) |
| 100+ | CNY62.000 (CNY70.060) |
| 250+ | CNY61.880 (CNY69.9244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.49 (CNY96.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0428-31-501-A
Order Code4692777
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.95GHz
Antenna MountingRP SMA Connector
Gain6.1dB
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
4G / 5G / DSRC / IoT / ISM / LTE / NB-IoT / V2X / WWAN
Frequency Max
5.95GHz
Gain
6.1dB
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905